Diodes IncorporatedBZX84C3V3W-7-FZener
Zener Diode Single 3.3V 6.06% 95Ohm 200mW 3-Pin SOT-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
This BZX84C3V3W-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 200 mW. Its maximum leakage current is 5 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 125 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. It is made in a single configuration.