Micro Commercial ComponentsBZX84C3V9-TPZener
Diode Zener Single 3.9V 5% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
3.9 | |
5% | |
350 | |
5 | |
3 | |
90 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This BZX84C3V9-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum power dissipation is 350 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.