Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
43 | |
5% | |
0.9 | |
300 | |
2 | |
0.05 | |
150 | |
40 | |
300 | |
-65 | |
150 | |
46 | |
40 | |
42.1mV/K | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX84C43LT1G zener diode from ON Semiconductor. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 43 V and a voltage tolerance of 7%.