50% Off

VishayBZX84C4V3-E3-08Zener

Diode Zener Single 4.3V 5% 500mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C4V3-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 300 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 11.025 Stück

Regional Inventory: 2.025

    Total0,01 €Price for 1

    2.025 auf Lager: morgen versandbereit

    • Service Fee  6,11 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1902+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2025
      Country Of origin:
      China
         
      • Price: 0,0070 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1902+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.025 Stück
      • Price: 0,0070 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2302+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,025 €