Diodes IncorporatedBZX84C4V3Q-7-FZener
Zener Diode Single 4.3V 6.98% 90Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C4V3Q-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 350 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%.