Diodes IncorporatedBZX84C5V6-7-FZener
Diode Zener Single 5.6V 7.14% 350mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
5.6 | |
7.14% | |
0.9 | |
350 | |
5 | |
1 | |
40 | |
350 | |
-65 | |
150 | |
6 | |
5.2 | |
0.25mV/°C | |
Tape and Reel | |
0.008 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Check out this perfect BZX84C5V6-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 350 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. It is made in a single configuration.