Diodes IncorporatedBZX84C6V2W-7-FZener
Zener Diode Single 6.2V 6.45% 10Ohm 200mW 3-Pin SOT-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
Check out this perfect BZX84C6V2W-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%.