Diodes IncorporatedBZX84C9V1W-7-FZener
Zener Diode Single 9.1V 6.08% 15Ohm 200mW 3-Pin SOT-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C9V1W-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 125 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%.