50% Off

VishayBZX85B10-TRZener

Diode Zener Single 10V 2% 1300mW 2-Pin DO-41 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX85B10-TR zener diode from Vishay. Its test current is 25 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 105 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

16.840 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,11 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1804+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      16840
      Country Of origin:
      China
         
      • Price: 0,0306 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1804+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 16.840 Stück
      • Price: 0,0306 €