Taiwan SemiconductorBZX85C56 R0Zener
Diode Zener Single 56V 5% 1300mW 2-Pin DO-41 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 2.7(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX85C56 R0 zener diode from Taiwan Semiconductor. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 19 mA. Its test current is 4 mA. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%. It is made in a single configuration.