Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 2.6(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 4.1(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX85C9V1-TR zener diode from Vishay. Its maximum leakage current is 1 μA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 120 mA. Its test current is 25 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.