NXP SemiconductorsBZX884-B30,315Zener
Zener Diode Single 30V 2% 80Ohm 250mW Automotive AEC-Q101 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.47(Max) mm |
Verpackungsbreite | 0.62(Max) mm |
Verpackungslänge | 1.02(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN |
2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX884-B30,315 zener diode from NXP Semiconductors. Its maximum power dissipation is 250 mW. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C.