API DelevanC0603C-56N0J1T4Induktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.056uH 5% 200MHz 38Q-Factor Ceramic 0.475A 0.31Ohm DCR 0603
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Inductor RF Chip Wirewound 0.056uH 5% 200MHz 38Q-Factor Ceramic 0.475A 0.31Ohm DCR 0603
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |