50% Off

KEMET CorporationC0603C104K9RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 6.3V X7R 10% Pad SMD 0603 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C0603C104K9RACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0021 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0021 €