PanduitC2LG6Kabelzubehör
Cable Accessories Duct Cover Polyvinyl Chloride Light Gray
Price per foot
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Duct Cover | |
Light Gray | |
Polyvinyl Chloride | |
1828.8 | |
57.2 | |
8.9 |
This C2LG6 wiring duct from Panduit will help you organize and hide messy electrical wiring. This product is 1828.8 mm long, 8.9 mm tall and 57.2 mm deep.