VishayC52TF1002JBWiderstand, fest, einzelner, andere Montage
Res Wirewound 10K Ohm 5% 900W ±75ppm/°C Vitreous Screw Bolt-On
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 10K Ohm 5% 900W ±75ppm/°C Vitreous Screw Bolt-On
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |