Bulgin Components PLCC6000ALBBWippschalter
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 20A 400VAC 1118.55VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
SPST | |
Flat Rocker | |
ON OFF | |
20@277VAC@(CSA/UL) | |
150 | |
1118.55@(CSA/UL) | |
>1500VAC|>1500VDC | |
>20 | |
<100 | |
Black | |
1 | |
Panel Mount | |
Quick Connect | |
2 | |
9.7 | |
10 | |
Actuator | |
Splashproof | |
IP65 | |
Nylon 6.6 | |
Black | |
Black | |
Black | |
Straight | |
31.5 | |
14 | |
31.5 | |
14 | |
38 | |
6 |