Silicon LabsC8051F120DKEingebettete Systementwicklungsboards und -kits
C8051F120/1/2/3/4/5/6/7 Microcontroller Kit (8K ISP FLASH MCU Family)
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
If your project requires microprocessor-based functionality, this C8051F120DK embedded system development board from Silicon Laboratories is for you. It has a maximum clock speed of 3.0625/22.1184 MHz.
Entwicklungskit-Beschreibung
The C8051F120DK MCU Development Kit contains everything needed to develop applications with theC8051F120, F121, F122, F123, F124, F125, F126, F127, F130, F131, F132 and F133 8-bit microcontrollers.
Dieses Entwicklungskit enthält
- IDE and Product Information CD-ROM, which includes the following:
- Silicon Labs' 8-bit Microcontroller Software Tools
- Source code examples and register definition files
- Documentation
- Configuration Wizard
- Third Party Tools and Documentation CD
- Target/Prototyping PCB (C8051F120TB)
- Wall mounted universal power supply
- USB debug adapter
- USB cable
- IDE and Product Information CD-ROM, which includes the following:
Weitere Informationen zum Entwicklungskit