Compliant | |
EAR99 | |
NRND | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
C8051F31x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
8KB | |
1.25KB | |
Yes | |
I2C/SMBus/SPI/UART | |
29 | |
4 | |
5 | |
17 | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
Programmable Counter Array | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
32 | |
Leitungsform | Gull-wing |
With the C8051F314-GQR microcontroller by Silicon Laboratories, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This is a 8 bit processor. Its flash program memory is 8KB. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.