Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
C8051F33x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
4KB | |
768B | |
64KB | |
Yes | |
I2C/SMBus/SPI/UART | |
17 | |
4 | |
16/16/16/16 | |
3 | |
Single | |
16 | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
Yes | |
Programmable Counter Array | |
2.7 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN |
20 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the C8051F332-GM microcontroller from Silicon Laboratories! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its flash program memory is 4KB. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the 8051 core architecture.