Compliant | |
EAR99 | |
NRND | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
48 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this C8051F360-C-GQ microcontroller from Silicon Laboratories is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 100 MHz. This is a 8 bit processor. Its ADC resolution is 10, while its DAC resolution is 10. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture.