Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
C8051F50x | |
CISC | |
8051 | |
8051 | |
50 | |
50 | |
8 | |
Flash | |
32KB | |
4.25KB | |
64KB | |
Yes | |
I2C/SMBus/SPI/UART | |
25 | |
4 | |
1 | |
Single | |
32 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
1.8 | |
2.5|3.3|5 | |
5.25 | |
-40 | |
125 | |
Automotive | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
32 | |
Leitungsform | No Lead |
In order to make your CPU more versatile use this fantastic C8051F507-IM microcontroller from Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 50 MHz. This is a 8 bit processor. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V. Its ADC resolution is 12. This device is based on the 8051 core architecture.