Silicon LabsC8051F521A-IMMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 10-Pin DFN EP Tube
Compliant | |
EAR99 | |
NRND | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | No |
C8051F52x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
8KB | |
256B | |
64KB | |
Yes | |
SPI/UART | |
6 | |
3 | |
16/16/16 | |
1 | |
Single | |
6 | |
12 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
No | |
Programmable Counter Array | |
1.8 | |
2.5|3.3|5 | |
2.7|5.25 | |
-40 | |
125 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
10 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the C8051F521A-IM microcontroller from Silicon Laboratories! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 8KB. Its ADC resolution is 12. This is a 8 bit processor. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 2.7|5.25 V.