Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
C8051F91x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
16KB | |
768B | |
64KB | |
Yes | |
I2C/SMBus/SPI/UART | |
16 | |
4 | |
16/16/16/16 | |
2 | |
Single | |
15 | |
10 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
Programmable Counter Array | |
0.9|1.8 | |
1.2|1.9|2.4 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
Silicon Laboratories' C8051F911-D-GM microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 1.2|1.9|2.4 V. Its minimum operating supply voltage of 0.9|1.8 V, while its maximum is 3.6 V. Its flash program memory is 16KB. This device is based on the 8051 core architecture. This is a 8 bit processor.