50% Off
Silicon LabsC8051T614-GQMicrocontrollers - MCUs
MCU 8051 25 MHz 8 kB OTP 8-bit MCU
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
C8051T61x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
EPROM | |
8KB | |
1.25KB | |
64KB | |
Yes | |
I2C/SMBus/SPI/UART | |
29 | |
4 | |
16/16/16/16 | |
2 | |
Single | |
21 | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
32 | |
Leitungsform | Gull-wing |
With the C8051T614-GQ microcontroller from Silicon Laboratories, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its ADC resolution is 10. Its eprom program memory is 8KB.