Bel FuseC850-2C2R-54Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 40 POS 2.54mm Solder RA Thru-Hole 56 Terminal 4 Port Tray
Compliant | |
EAR99 | |
Active |
Retain a secure connection with this robust rj-45 C850-2C2R-54 telephone and telecom connector from Bel Fuse. This RCP connector has 40 contacts that are plated with gold. This connector has 4 ports. Its pitch is 2.54 mm. It has a right angle body orientation. It has a receptacle type gender. The item will be shipped in tray orientation. This product is 32.9 mm long, 24.26 mm tall and 34.54 mm deep. C850-2C2R-54 is housed in polybutylene terephthalate. It uses the solder termination method.