Bel FuseC850-2G3R-54Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 F 48 POS Solder RA Thru-Hole 84 Terminal 6 Port Tray

Do not worry about a bad telecom line connection again with this rj-45 C850-2G3R-54 telephone and telecom connector manufactured from Bel Fuse. This F connector has 48 contacts that are plated with gold. This connector has 6 ports. It has a right angle body orientation. It has a female type gender. The component will be shipped in tray format. It uses the solder termination method. This product is 47.5 mm long, 25.66 mm tall and 34.93 mm deep. C850-2G3R-54 is housed in polybutylene terephthalate.

A datasheet is only available for this product at this time.