C&KCA04J137207QWippschalter
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC 186.42VA Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Safely turn on and off designs with this CA04J137207Q rocker switch from C&K Components. This device has a maximum current rating of 15 A @ 125VAC. It has a SPST configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The CA04J137207Q rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 34.01 mm long, 37.14 mm tall and 14 mm deep.