ITT CorporationCA06R14S5PF80Steckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
5 | |
PIN | |
Crimp | |
14S-5 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Olive Drab Cadmium Chromate | |
Olive Drab | |
22 | |
200VAC|250VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
6 | |
Threaded | |
500 | |
29.36 | |
57.15 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this CA06R14S5PF80 connector from ITT. It has a plug type gender. Its shell size is 14S-5. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 22 A. It uses the crimp termination method. This product is 57.15 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C.