ITT CorporationCA06R18-1SF80F0Steckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-DTL-5015 | |
Series I | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
10 | |
SKT | |
Crimp | |
18-1 | |
16-20 | |
Yes | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
(700VDC|200VAC)|500VAC)/(250VDC | |
-55 | |
125 | |
IP65 | |
1000 | |
6 | |
Threaded | |
500 | |
34.14 | |
68.28 | |
40.87 |