ECCN (USA) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Typ | Cap |
Körperausrichtung | Straight |
Produktdurchmesser (mm) | 49.5 |
Produktlänge (mm) | 37 |
Make perfect connections using this cap CA121004-10 connector accessory from ITT that will work for various wire types. It has a straight body orientation. This product is 37 mm long with a diameter of 49.5 mm.