ITT CorporationCA3100E24-19PSteckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
12 | |
PIN | |
Crimp | |
24-19 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
500VAC|700VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
6 | |
Bayonet Lock | |
500 | |
75.44 | |
55.12 | |
44.45 |
The mil-c-5015 circular CA3100E24-19P connector from ITT is the best way to connect any inputs you need for your application. Its shell size is 24-19. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 18 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 41/22 A. This product is 75.44 mm long, 44.45 mm tall and 55.12 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.