ITT CorporationCA3100F18-10S-F80Steckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
4 | |
SKT | |
Crimp | |
18-10 | |
12-14 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
41 | |
700VDC|500VAC | |
-55 | |
125 | |
IP65 | |
1000 | |
3 | |
Threaded | |
500 | |
N/R | |
68.28 | |
34.93 | |
34.93 |
Connect your circular inputs with this CA3100F18-10S-F80 connector from ITT. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-10. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 41 A. It uses the crimp termination method. This product is 68.28 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 125 °C.