ITT CorporationCA3101E24-7PBSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Cable Mount | |
Straight | |
N | |
1 | |
16 | |
PIN | |
Solder Cup | |
24-7 | |
(12-14)/(16-20) | |
No | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
41/22 | |
500VAC|700VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
3/6 | |
Bayonet Lock | |
500 | |
125 | |
41.3 | |
41.3 |