ITT CorporationCA3102E16S-1P-B-109Steckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
7 | |
PIN | |
Crimp | |
16S-1 | |
16-20 | |
No | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
500VAC|700VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
6 | |
Bayonet Lock | |
500 | |
24.7 | |
32.5 | |
32.5 |