ITT CorporationCA3102R14S-6P-F77Steckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular CA3102R14S-6P-F77 connector from ITT is right for you. Its shell size is 14S-6. This RCP connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.98 mm long, 30.18 mm tall and 30.18 mm deep.