ITT CorporationCA3106E14S-7PSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular CA3106E14S-7P connector from ITT. It has a straight body orientation. It has a plug type gender. Its shell size is 14S-7. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 57.15 mm long and 34.11 mm deep with a diameter of 29.36 mm.