ITT CorporationCA3108E28-12P-B-F80-F0Steckverbinder, rund
Conn Circular PIN 26 POS Crimp RA Cable Mount 26 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
PL | |
Cable Mount | |
Right Angle | |
N | |
1 | |
26 | |
PIN | |
Crimp | |
28-12 | |
16-20 | |
Yes | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
500VAC|700VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
6 | |
Bayonet Lock | |
500 | |
53.4 | |
76.7 | |
84.7 |