ITT CorporationCA3108R20-27SSteckverbinder, rund
Conn Circular SKT 14 POS Crimp RA Cable Mount 14 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this mil-c-5015 circular CA3108R20-27S connector from ITT you can connect circular peripherals straight to your device. It has a right angle body orientation. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-27. It has a plug type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 82.55 mm long and 60.715 mm tall with a diameter of 37.31 mm.