Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
BiCMOS | |
CMOS | |
5(Typ)@5V | |
4 | |
12|15|18|24|28|5|9 | |
36 | |
±2 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0000001(Typ)@5V | |
0.000002@5V | |
1.6(Typ)@5V | |
10@5V | |
Dual|Single | |
7@5V | |
40@±15V | |
100 | |
80(Typ) | |
90(Typ) | |
3.7 | |
4500 | |
No | |
-55 | |
125 | |
Military | |
Tube |