Fischer ElektronikCAB 6 05 G SSteckverbinderbrücken und Shunts
Conn Jumper F 2 POS 2.54mm ST
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Fischer Elektronik's CAB 6 05 G S connector can help you arrange a variety of components in different configurations within your circuit. This SKT connector has 2 contacts that are plated with gold. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1.5 A. CAB 6 05 G S is housed in black polyamide 6/6. This terminal block jumper has an operating temperature of -40 to 105 °C.