onsemiCAT1232LPV-GÜberwachungsschaltungen
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 5(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
In the event that a core processor fails in your circuit, the CAT1232LPV-G processor from ON Semiconductor supervisory ensures that there is a backup to take over. It has a typical reset threshold voltage of 4.62|4.37 V, with a minimum of 4.5|4.25 V and a maximum of 4.74|4.49 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |