BournsCAT16-000J4LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
0 | |
Thick Film | |
-55 | |
125 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.55 | |
0.5 | |
±0.2 | |
±0.25 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The CAT16-000J4LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.55 mm deep. This part has an operating temperature of -55 to 125 °C. The CAT16-000J4LF part has a concave termination style. This product's terminal pitch is 0.8 mm.