BournsCAT16-1000F4LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
100 | |
1% | |
50 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
Looking to save space and power in your circuit design? The CAT16-1000F4LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. The CAT16-1000F4LF part has a concave termination style. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 1%.