BournsCAT16-104J4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Use this CAT16-104J4LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 100K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. The CAT16-104J4LF part has a concave termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.55 mm deep. This device utilizes thick film technology.

Auf Lager: 139.908 Stück

Regional Inventory: 49.908

    Total118,52 €Price for 5000

    49.908 auf Lager: heute versandbereit

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      5291
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: 0,0224 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 9.908 Stück
      • Price: 0,0224 €
    • (5000)

      heute versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 40.000 Stück
      • Price: 0,0182 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2425+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 90.000 Stück
      • Price: 0,0061 €