BournsCAT16-2202F4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 22K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Looking to save space and power in your circuit design? The CAT16-2202F4LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 22K Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thick film technology. The CAT16-2202F4LF part has a concave termination style.

9.920 Stück: heute versandbereit

    Total85,54 €Price for 7920

    • Service Fee  6,31 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1642+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      7920
      Maximum Of:
      9920
      Country Of origin:
      Taiwan
         
      • Price: 0,0108 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1642+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 9.920 Stück
      • Price: 0,0108 €