BournsCAT16-222J4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their CAT16-222J4LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.2K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.55 mm deep. This part has an operating temperature of -55 to 125 °C. The CAT16-222J4LF part has a concave termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%.

Auf Lager: 116.316 Stück

Regional Inventory: 46.316

    Total69,90 €Price for 4691

    46.316 auf Lager: heute versandbereit

    • Service Fee  6,31 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      4691
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: 0,0149 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 6.316 Stück
      • Price: 0,0149 €
    • (5000)

      heute versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 40.000 Stück
      • Price: 0,0054 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2419+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 70.000 Stück
      • Price: 0,0061 €