onsemiCAT6218-240TDGT3Linear Regulators
LDO Regulator Pos 2.4V 0.3A 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
2.4 | |
0.3 | |
2.3 | |
5.5 | |
0.25@300mA | |
0.2%/V | |
1.2% | |
235°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.87 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT-23 |
5 | |
Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO CAT6218-240TDGT3 linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.18@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.4 V, this is power management at its best. Using a load regulation of 1.2% and line regulation of 0.2%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.25@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |