onsemiCAT809JTBI-GT3Überwachungsschaltungen
Processor Supervisor 4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 |
| Verpackungsbreite | 1.4 |
| Verpackungslänge | 2.92 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the CAT809JTBI-GT3 microprocessor supervisory circuit from ON Semiconductor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4 V, with a minimum of 3.93 V and a maximum of 4.06 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
