onsemiCAT809LSDI-GT3Überwachungsschaltungen
Processor Supervisor 4.63V 1 Active Low/CMOS/Push-Pull 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
By using this CAT809LSDI-GT3 microprocessor supervisory circuit from ON Semiconductor you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 175 mW. Its maximum power dissipation is 175 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |